
* Images are for reference only
173716-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 173716-1
- JLCPCB Part #
- C188384
- Package
- -
- Description
- 0.3~0.5 1.4mm~2mm 20~22 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
200+
$0.0252
600+
$0.0249
2000+
$0.0246
Related Products
Welcome back, may I help you?