
* Images are for reference only
3-640429-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-640429-4
- JLCPCB Part #
- C587196
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 1x4P 3.96mm 4 7A Free Hanging Gold Phosphor bronze White 插件,P=3.96mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$1.0757
10+
$0.8696
30+
$0.7665
100+
$0.6651
500+
$0.6039
1000+
$0.5733
Related Products