
* Images are for reference only
172501-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172501-1
- JLCPCB Part #
- C200412
- Package
- -
- Description
- -30℃~+105℃ 2 6mm Locking PA Transparent color UL94V-2 Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4571
10+
$0.3747
30+
$0.3392
100+
$0.2956
500+
$0.2762
1000+
$0.2649
Related Products
Welcome back, may I help you?