
* Images are for reference only
165566-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 165566-1
- JLCPCB Part #
- C590009
- Package
- -
- Description
- 0.81mm 16~22 19.81mm 3.56mm 6.3mm Blade Terminal Brass Pre-insulated Red Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0361
10+
$1.0168
30+
$1.0055
100+
$0.9926
Related Products
Welcome back, may I help you?