
* Images are for reference only
1625938-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1625938-5
- JLCPCB Part #
- C20459802
- Package
- -
- Description
- 1 1W 220Ω ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5321
200+
$11.7835
500+
$11.3904
1000+
$11.1954
Welcome back, may I help you?