
* Images are for reference only
1624192-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1624192-7
- JLCPCB Part #
- C20515607
- Package
- -
- Description
- 1 200mW ±20% ±500ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9796
200+
$1.5890
500+
$1.5357
1000+
$1.5099
Welcome back, may I help you?