
* Images are for reference only
1623783-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1623783-4
- JLCPCB Part #
- C306276
- Package
- Plugin
- Description
- -55℃~+250℃ 1kΩ 7W Wirewound Resistor ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7831
10+
$0.6556
30+
$0.5926
100+
$0.5296
500+
$0.4925
1000+
$0.4731
Related Products
Welcome back, may I help you?