
* Images are for reference only
1612123-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1612123-1
- JLCPCB Part #
- C531652
- Package
- -
- Description
- -30℃~+80℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1639
50+
$0.1302
150+
$0.1156
500+
$0.0976
2500+
$0.0895
5000+
$0.0847
Related Products
Welcome back, may I help you?