
* Images are for reference only
146257-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 146257-1
- JLCPCB Part #
- C3338606
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.29mm 2P 3.05mm 3A 5.84mm Black Copper alloy Pin Header Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4808
200+
$0.1861
500+
$0.1795
1000+
$0.1763
Welcome back, may I help you?