
* Images are for reference only
1586055-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1586055-1
- JLCPCB Part #
- C498765
- Package
- -
- Description
- 16 3.1mm 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.0421
1000+
$0.0342
3500+
$0.0304
10500+
$0.0273
49000+
$0.0251
101500+
$0.0238
Related Products
Welcome back, may I help you?