
* Images are for reference only
1546671-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546671-2
- JLCPCB Part #
- C5478732
- Package
- -
- Description
- -40℃~+120℃ 2 2 25A 300V 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9108
200+
$1.1624
400+
$1.1239
1000+
$1.1046
Welcome back, may I help you?