
* Images are for reference only
1546671-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546671-3
- JLCPCB Part #
- C6041284
- Package
- -
- Description
- -40℃~+120℃ 11.1mm 2 25A 3 300V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5034
200+
$1.3991
500+
$1.3511
1000+
$1.3286
Welcome back, may I help you?