
* Images are for reference only
1488170-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1488170-2
- JLCPCB Part #
- C6066970
- Package
- -
- Description
- 1 50Ω 6GHz Board Side SMB - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1804
200+
$0.8706
500+
$0.8415
1000+
$0.8270
Related Products
Welcome back, may I help you?