
* Images are for reference only
146851-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 146851-1
- JLCPCB Part #
- C5166532
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 2.54mm 2.79mm 3A 5.84mm Black Copper alloy Pin Header Through Hole Tin-Lead 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 25000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.2039
10+
$0.1998
30+
$0.1969
100+
$0.1940
Welcome back, may I help you?