
* Images are for reference only
PT570024
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- PT570024
- JLCPCB Part #
- C1563467
- Package
- Plugin,22.5x28mm
- Description
- -40℃~+70℃ 10ms 15ms 240V@AC 24V 4 Form C: 4C (4PDT-CO) 6A 6A@250VAC 741mW 777Ω AgNi 插件,22.5x28mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$8.7981
10+
$8.5991
30+
$8.4642
100+
$8.3309
Welcome back, may I help you?