
* Images are for reference only
1393803-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1393803-6
- JLCPCB Part #
- C6066655
- Package
- Plugin
- Description
- 12V 24V@DC 750mA Two normally open: 2A (DPST-NO) Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.2718
200+
$51.1815
500+
$49.4711
1000+
$48.6256
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?