
* Images are for reference only
1393203-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1393203-4
- JLCPCB Part #
- C1565448
- Package
- Plugin
- Description
- -25℃~+70℃ 3ms 400V@AC 5ms 6V 7A AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1818
200+
$1.2324
400+
$1.1888
800+
$1.1678
Welcome back, may I help you?