
* Images are for reference only
1376477-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1376477-2
- JLCPCB Part #
- C499008
- Package
- P=2.5mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.5mm Glass-Fiber Reinforced PA66 Locking White Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$0.0411
1000+
$0.0393
Related Products
Welcome back, may I help you?