
* Images are for reference only
RZ03-1A4-D012
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RZ03-1A4-D012
- JLCPCB Part #
- C6670298
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 16A 16A@250VAC 360Ω 400V@AC 400mW 6ms 8ms AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3381
10+
$2.2784
40+
$2.2382
100+
$2.1995
Related Products
Welcome back, may I help you?