
* Images are for reference only
1375819-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1375819-2
- JLCPCB Part #
- C429851
- Package
- -
- Description
- 0.89mm~1.65mm 22~26 250V Gold Phosphor bronze - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 5500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2393
10+
$0.1978
30+
$0.1801
100+
$0.1580
500+
$0.1481
1000+
$0.1422
Related Products
Welcome back, may I help you?