
* Images are for reference only
1241388-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1241388-1
- JLCPCB Part #
- C498736
- Package
- -
- Description
- 0.5~1 1.4mm~2.1mm 17~20 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4175
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 4175
In-stock Item Pricing
Qty Unit Price
1+
$0.0911
50+
$0.0727
150+
$0.0635
500+
$0.0566
3500+
$0.0511
7000+
$0.0484
Related Products
Welcome back, may I help you?