
* Images are for reference only
PM4548.223NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM4548.223NLT
- JLCPCB Part #
- C2594614
- Package
- -
- Description
- 1.8A 185mΩ 22uH 3A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4302
200+
$0.1665
500+
$0.1607
1500+
$0.1578