* Images are for reference only
CPF0603B402KE1
- Manufacturer
- TE CONNECTIVITY
- MFR.Part #
- CPF0603B402KE1
- JLCPCB Part #
- C1698076
- Package
- 0603
- Description
- Thin Film Resistors - SMD CPF 0603 402K 0.1% 25PPM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CPF0603B402KE1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CPF0603B402KE1 technical specifications, attributes, and parameters.
CPF0603B402KE1 symbol, PCB footprint from the free EasyEDA PCB design tool.
CPF0603B402KE1 datasheets or manufacturer documentation.
Datasheet: CPF0603B402KE1 Datasheet (PDF)
Minimum: 61
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing