This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-1318853-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1318853-3
JLCPCB Part #
C498703
Package
Push-Pull,P=2.2mm
Description
-30℃~+105℃ 12 12V 2 2.2mm 24.47mm 24P 2x12P 31.8mm 3mm Brass Right Angle Tin 弯插,P=2.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 460

Minimum: 1

Full Reel: 14

$0.01

Add To List

Available Order Qty: 460

In-stock Item Pricing

Qty Unit Price
1+ $1.4257
10+ $1.1833
28+ $1.0500
98+ $0.8991
490+ $0.8317
980+ $0.8028

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons