
* Images are for reference only
1-1355154-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1355154-1
- JLCPCB Part #
- C592781
- Package
- P=2.54mm
- Description
- -40℃~+120℃ 18P 2 7.5A Automotive Connector Socket P=2.54mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 48
Total: $0.00
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.9441
10+
$1.9062
48+
$1.8824
96+
$1.8571
Welcome back, may I help you?