


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | JST | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Automotive Connector Housing | |
| Rated Voltage (Max) | 14V | |
| Current Rating | 5A | |
| Number of PINs | 10P |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIT2PB-10-1AK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | JST | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Automotive Connector Housing | |
| Rated Voltage (Max) | 14V | |
| Current Rating | 5A | |
| Number of PINs | 10P |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIT2PB-10-1AK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIT2PB-10-1AK datasheets or manufacturer documentation.
Datasheet: AIT2PB-10-1AK Datasheet (PDF)
The AIT2PB-10-1AK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.