
* Images are for reference only
TPTSM24BDBZR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPTSM24BDBZR
- JLCPCB Part #
- C49374614
- Package
- SOT-23
- Description
- 16A@8/20us 200nA 24V 26.5V 38pF 46V 800W@8/20us IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2576
50+
$0.2009
150+
$0.1766
500+
$0.1465
3000+
$0.1330
6000+
$0.1248
Related Products
Welcome back, may I help you?