
* Images are for reference only
ESDBKV5V0D3-0402
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- ESDBKV5V0D3-0402
- JLCPCB Part #
- C53100564
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 0.8pF 17A@8/20us 200nA 20V 350W@8/20us 5V 6V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 20000
In-stock Item Pricing
Qty Unit Price
1+
$0.0682
100+
$0.0538
300+
$0.0465
1000+
$0.0412
5000+
$0.0369
10000+
$0.0346
Related Products