
* Images are for reference only
TP6824S6
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP6824S6
- JLCPCB Part #
- C22435125
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 2A 3.5V~18V 600kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3800
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3800
In-stock Item Pricing
Qty Unit Price
1+
$0.1696
50+
$0.1331
150+
$0.1176
500+
$0.0981
3000+
$0.0895
6000+
$0.0842
Related Products
Welcome back, may I help you?