
* Images are for reference only
TPM2517NHK3-1
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPM2517NHK3-1
- JLCPCB Part #
- C48543260
- Package
- TO-252
- Description
- 1 N-channel 112pF 125W 17A 250V 280mΩ@10V 3.46nF 4V@250uA 51pF 70nC@10V TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.9553
10+
$0.7755
30+
$0.6856
100+
$0.5957
500+
$0.5427
1000+
$0.5154
Related Products
Welcome back, may I help you?