
* Images are for reference only
SJD12A26L01
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- SJD12A26L01
- JLCPCB Part #
- C54780866
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1kW@8/20us 1uA 26V 31.9V 4.8A 42.1V IEC 61000-4-2 Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
200+
$0.0244
600+
$0.0207
3000+
$0.0184
9000+
$0.0165
21000+
$0.0155
Related Products
Welcome back, may I help you?