
* Images are for reference only
TPESD5Z5.0
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD5Z5.0
- JLCPCB Part #
- C521907
- Package
- SOD-523
- Description
- 1 100pF 150W@8/20us 15V 200nA 5V 6V ESD SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2399
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2390
In-stock Item Pricing
Qty Unit Price
1+
$0.0235
200+
$0.0187
600+
$0.0160
3000+
$0.0139
9000+
$0.0125
21000+
$0.0118
Related Products
Welcome back, may I help you?