
* Images are for reference only
65K5-TD
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- 65K5-TD
- JLCPCB Part #
- C50675573
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.8V 200mA 6.5V 6.5uA Fixed Over Current Protection、Short Circuit Protection SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3924
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3918
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
200+
$0.0225
600+
$0.0190
3000+
$0.0169
9000+
$0.0151
21000+
$0.0141
Related Products
Welcome back, may I help you?