
* Images are for reference only
HT7150-1/H-TD(55V)
Extended
- Manufacturer
- TDSEMIC
- MFR.Part #
- HT7150-1/H-TD(55V)
- JLCPCB Part #
- C52195506
- Package
- SOT-89
- Description
- 250mA 55V 5V Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5496
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5496
In-stock Item Pricing
Qty Unit Price
1+
$0.0770
50+
$0.0613
150+
$0.0534
1000+
$0.0474
2000+
$0.0427
5000+
$0.0403
Related Products
Welcome back, may I help you?