
* Images are for reference only
ICS-52000
Extended
- Manufacturer
- TDK InvenSense
- MFR.Part #
- ICS-52000
- JLCPCB Part #
- C3171737
- Package
- LGA-7(4x3)
- Description
- -26dB 1.5mA 1.62V~3.63V 1mm 3mm 4mm 65dB Omnidirectional Omnidirectional pickup LGA-7(4x3) MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$5.3334
10+
$4.5391
30+
$4.0567
100+
$3.6499
Welcome back, may I help you?