
* Images are for reference only
SD28OB341-015
Extended
- Manufacturer
- Goertek
- MFR.Part #
- SD28OB341-015
- JLCPCB Part #
- C3273669
- Package
- -
- Description
- -34dB 1.62V~3.6V 1mA 69dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5254
200+
$0.5912
500+
$0.5702
1000+
$0.5606
Welcome back, may I help you?