
* Images are for reference only
TCM0403T-080-2P-T210
Extended
- Manufacturer
- TDK
- MFR.Part #
- TCM0403T-080-2P-T210
- JLCPCB Part #
- C20244093
- Package
- SMD-4P,0.5x0.3mm
- Description
- -25℃~+85℃ 1.2Ω 10MΩ 2 50mA 5V SMD-4P,0.5x0.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.1414
50+
$0.1383
150+
$0.1364
500+
$0.1343
Welcome back, may I help you?