
* Images are for reference only
SPM7054VC-1R0M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM7054VC-1R0M-D
- JLCPCB Part #
- C7364322
- Package
- SMD,7.5x7mm
- Description
- 16.2A 1uH 26.8A 4.9mΩ AEC-Q200 ±20% SMD,7.5x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4750
200+
$0.1896
500+
$0.1831
1000+
$0.1801
Related Products
Welcome back, may I help you?