
* Images are for reference only
SPM5015T-4R7M-LR
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM5015T-4R7M-LR
- JLCPCB Part #
- C2045908
- Package
- SMD,5.4x5.1mm
- Description
- 3.2A 3.6A 4.7uH 90mΩ ±20% SMD,5.4x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3857
200+
$0.1493
500+
$0.1441
1000+
$0.1415
Related Products
Welcome back, may I help you?