
* Images are for reference only
SPM4015T-1R5M
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM4015T-1R5M
- JLCPCB Part #
- C6680485
- Package
- SMD,4.4x4.1mm
- Description
- 1.5uH 3.7A 4.4A 56mΩ ±20% SMD,4.4x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3718
1000+
$0.1483
2500+
$0.1434
5000+
$0.1410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?