
* Images are for reference only
AVR-M1005C270MTAAB
Extended
- Manufacturer
- TDK
- MFR.Part #
- AVR-M1005C270MTAAB
- JLCPCB Part #
- C92018
- Package
- 0402
- Description
- 15V 27V 40pF@1kHz 47V 4A 60mJ 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
500+
$0.0080
1500+
$0.0068
10000+
$0.0060
20000+
$0.0054
50000+
$0.0051
Related Products
Welcome back, may I help you?