
* Images are for reference only
SPM3020T-3R3M
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM3020T-3R3M
- JLCPCB Part #
- C6230339
- Package
- SMD,3.2x3mm
- Description
- 127.4mΩ 2.2A 2.6A 3.3uH ±20% SMD,3.2x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3454
1000+
$0.1378
2500+
$0.1333
5000+
$0.1310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?