
* Images are for reference only
SPM10065VT-1R5M-D
Extended
- Manufacturer
- TDK
- MFR.Part #
- SPM10065VT-1R5M-D
- JLCPCB Part #
- C2047834
- Package
- SMD,10.5x10mm
- Description
- 1.5uH 20.2A 25.6A 3.1mΩ AEC-Q200 ±20% SMD,10.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5376
10+
$1.2789
30+
$1.1359
100+
$0.9753
500+
$0.9030
1000+
$0.8708
Related Products
Welcome back, may I help you?