
* Images are for reference only
PXA15-24S3P3/NT
Extended
- Manufacturer
- TDK
- MFR.Part #
- PXA15-24S3P3/NT
- JLCPCB Part #
- C7030259
- Package
- DIP,27.9x23.9mm
- Description
- 1 18V~36V 3.3V 3.5A 86% DIP,27.9x23.9mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.9529
200+
$55.0451
500+
$53.2053
1000+
$52.2967
Welcome back, may I help you?