
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TDK | |
| Package | DIP,27.9x23.9mm | |
| Conversion Efficiency | 85% | |
| Output Current(Max) | 4A | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PXA15-24WS3P3/NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TDK | |
| Package | DIP,27.9x23.9mm | |
| Conversion Efficiency | 85% | |
| Output Current(Max) | 4A | |
| Output Power | 15W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PXA15-24WS3P3/NT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PXA15-24WS3P3/NT datasheets or manufacturer documentation.
Datasheet: PXA15-24WS3P3/NT Datasheet (PDF)
The PXA15-24WS3P3/NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.