
* Images are for reference only
NLCV32T-3R3M-EFRD
Extended
- Manufacturer
- TDK
- MFR.Part #
- NLCV32T-3R3M-EFRD
- JLCPCB Part #
- C295403
- Package
- 1210
- Description
- 160mΩ 1A 3.3uH AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2870
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2773
In-stock Item Pricing
Qty Unit Price
1+
$0.1254
50+
$0.1003
150+
$0.0878
500+
$0.0783
2000+
$0.0709
4000+
$0.0670
Related Products
Welcome back, may I help you?