
* Images are for reference only
MMZ0603F220CT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MMZ0603F220CT000
- JLCPCB Part #
- C1533899
- Package
- 0201
- Description
- 1 1Ω 200mA 22Ω@100MHz ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1400
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0171
200+
$0.0066
500+
$0.0064
Related Products
Welcome back, may I help you?