
* Images are for reference only
MLK1005S82NJT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLK1005S82NJT000
- JLCPCB Part #
- C275332
- Package
- 0402
- Description
- 1.39Ω 1.3GHz 150mA 6@100MHz 82nH ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1862
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1862
In-stock Item Pricing
Qty Unit Price
1+
$0.0085
500+
$0.0067
1500+
$0.0057
5000+
$0.0051
25000+
$0.0046
50000+
$0.0043
Related Products
Welcome back, may I help you?