
* Images are for reference only
MLG1005S27NJTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLG1005S27NJTD25
- JLCPCB Part #
- C98803
- Package
- 0402
- Description
- 27nH 300mA 530mΩ ±5% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7814
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7723
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
500+
$0.0097
1500+
$0.0082
10000+
$0.0073
20000+
$0.0066
50000+
$0.0061
Related Products
Welcome back, may I help you?