
* Images are for reference only
MLF1608A2R2KTD25
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLF1608A2R2KTD25
- JLCPCB Part #
- C2052609
- Package
- 0603
- Description
- 2.2uH 30mA 35@10MHz 450mΩ 80MHz AEC-Q200 ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
200+
$0.0213
500+
$0.0207
1000+
$0.0202
Related Products
Welcome back, may I help you?